TE Connectivity499141-2Connector Headers and PCB Receptacles
Conn Ejector Header HDR 14 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2.54 | |
| 1/Contact | |
| 250VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Tray | |
| 37.08 | |
| 27.31 | |
| 8.53 | |
| 2.79 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

