Pomona Electronics4986-2
Conn Banana Plug M 1 POS Crimp/Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Crimp|Solder | |
| 14-16 | |
| 80 | |
| 10.92 | |
| 26.92 |
This banana 4986-2 test terminal block developed by Pomona allows for flexibility. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 15 A. It uses the crimp|solder termination method. This product is 26.92 mm long with a diameter of 10.92 mm. 4986-2 is housed in red nylon. This test terminal block has a maximum operating temperature of 80 °C. Its wire is 14-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

