Pomona Electronics4986-0
Conn Banana Plug M 1 POS Crimp/Solder ST Cable Mount 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| Crimp|Solder | |
| 14-16 | |
| 80 | |
| 10.92 | |
| 26.92 |
Say goodbye to buying multiple pieces of test equipment by using this banana 4986-0 test terminal block from Pomona. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. It has a plug type gender. This connector has a single port. This device has a maximum current rating of 15 A. Its wire is 14-16 AWG. This test terminal block has a maximum operating temperature of 80 °C. It uses the crimp|solder termination method. This product is 26.92 mm long with a diameter of 10.92 mm. 4986-0 is housed in black nylon.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
