Murata Power Solutions49101SCInductor Surface Mount

Inductor Power Shielded Bobbin Core 100uH 20% 10KHz 40Q-Factor 1.6A 0.165Ohm DCR T/R

This power 49101SC surface mount inductor from Murata Power Solutions is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes bobbin core technology. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. It has an inductance of 100u H. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 165m Ohm. It has a tolerance of 20%.

Import TariffMay apply to this part

6,000 parts: Ships in 2 days

    Total$270.40Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.5408

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.