| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Encapsulated |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 1 |
| Output Power (W) | 5 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 265 |
| Minimum DC Input Voltage (V) | 120 |
| Typical DC Input Voltage (V) | 140|340 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 2% |
| Maximum Input Current (A) | 0.2 |
| Input Frequency (Hz) | 50|60 |
| Tolerance (%) | ±2 |
| Efficiency (%) | 72(Min) |
| Input Connector Type | PC Pins |
| Output Connector Type | PC Pins |
| Power Indicator | No |
| Ripple and Noise | 180mV(Max) |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |