| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| Automotive | No |
| PPAP | No |
| Switch Function | Momentary |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Switch Configuration | N.O. |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 0.4@32VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 150 |
| Electrical Life (Cycles) | 500000 |
| Mechanical Life (Cycles) | 1000000 |
| Actuator Color | Red |
| Actuator Length (mm) | 2 |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| Termination Style | Wire Lead |
| Number of Terminals | 3 |
| Seal Location | Panel |
| Seal Description | Washer |
| IP Rating | IP67 |
| Base Material | Polybutylene Terephthalate |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 19.8 |
| Product Depth (mm) | 19.8 |
| Product Height (mm) | 28.2 |