Reduced Price
Calex Manufacturing Co., Inc48S15.10HEWDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 15V 10A 150W 9-Pin Half-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 15 | |
| 10 | |
| 150 | |
| 1544VDC(Max) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 0.2% | |
| 0.1% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 114 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.97 |
| Package Width | 57.91 |
| Package Length | 60.96 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

