Calex Manufacturing Co., Inc48D12.415WDDC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT -12V/12V -0.415A/0.415A 10W 5-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 72 | |
| -12|12 | |
| -0.415|0.415 | |
| 10 | |
| 1544VDC | |
| DC/DC | |
| 120(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 78(Typ) | |
| -40 | |
| 85 | |
| 34.019 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.67 |
| Package Width | 51.31 |
| Package Length | 25.91 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

