Grayhill48ASSP1S1M6QBTSwitch Slide
Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON None ON | |
| 5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 30000 | |
| 5.08 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 3 | |
| 3.18 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Right Angle | |
| -30 | |
| 85 | |
| Miniature | |
| 13.57 | |
| 6.6 | |
| 13.57 | |
| 6.6 |
Turn your circuit on and off using this 48ASSP1S1M6QBT slide switch from Grayhill. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 28VDC. This slide switch has an operating temperature range of -30 °C to 85 °C. The 48ASSP1S1M6QBT slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.6 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

