| Supplier Unconfirmed | |
| EAR99 | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 2 | |
| 2 | |
| 15 | |
| Panel Mount | |
| 50 | |
| 30.22 | |
| 16.76 | |
| 39.37 |
Testing is a crucial part of designing, use this banana plug 4892-2 test terminal block from Pomona to connect abnormal wires together. This PL connector's 2 contacts that are made out of beryllium copper and plated with gold. This connector has 2 ports. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 15 A. This product is 30.22 mm long, 39.37 mm tall and 16.76 mm deep. 4892-2 is housed in red acrylonitrile butadiene styrene. This test terminal block has a maximum operating temperature of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
