TE Connectivity487769-8Connector Discrete Wire Housing
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Package
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2/Contact | |
| 300VAC | |
| -65 | |
| 105 | |
| Package | |
| 25.24 | |
| 13.71 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

