TE Connectivity487576-8Connector FFC-FPC
Conn FFC Connector SKT 16 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 150VAC | |
| 5000 | |
| -55 | |
| 105 | |
| Tube | |
| 25.9 | |
| 6.09 | |
| 7.87 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

