TE Connectivity487544-3Connector Discrete Wire Housing
Conn Housing RCP 6 POS 1.27mm Crimp ST Cable Mount Black Package
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 1.27 | |
| Straight | |
| 100VAC | |
| 5000 | |
| -55 | |
| 105 | |
| Package | |
| 8.71 | |
| 3.12 | |
| 14.85 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

