TE Connectivity485897-2Connector Discrete Wire Housing
Conn Housing RCP 4 POS 2.54mm ST Panel Mount Black Package
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| 2.54 | |
| Straight | |
| 300VAC | |
| -65 | |
| 105 | |
| Package | |
| 29.46 | |
| 6.35 | |
| 23.62 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

