Molex484060003Connector USB
Conn USB 3.0 Type A RCP 9/9 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 3.0 Type A | |
| RCP | |
| 18 | |
| 9/9 | |
| 2 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.8/Contact | |
| 30VDC|30VAC | |
| 100 | |
| 50 | |
| 5000 | |
| Stainless Steel | |
| Nickel | |
| -20 | |
| 85 | |
| Tray | |
| 5.45 | |
| 15.6 | |
| 17.46 | |
| USB 3.0 | |
| 15.6 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

