EVERLIGHT Electronics Co., Ltd484-10UYT/S530-A3LEDs
LED Uni-Color Yellow 591nm 2-Pin T-1 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Diffused | |
| Top Mount | |
| 32mcd | |
| 589 | |
| 591 | |
| 110 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Super Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Diameter | 3.8 |
| Mounting | Through Hole |
| Package Height | 3.8 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

