Bourns4816P-T01-271LFResistor Networks and Arrays

Res Thick Film NET 270 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube

Use this 4816P-T01-271LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 270 Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. The 4816P-T01-271LF part has a gull wing termination style.

Import TariffMay apply to this part

987 parts: Ships tomorrow

    Total$86.55Price for 150

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1149+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 987 parts
      • Price: $0.577

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.