10-25% Off
Bourns4816P-T01-152LFResistor Networks and Arrays
Res Thick Film NET 1.5K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 1.5K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Conserve space and power by adopting this 4816P-T01-152LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 1.5K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 2%. This product's terminal pitch is 1.27 mm. This device utilizes thick film technology. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 125 °C. The 4816P-T01-152LF part has a gull wing termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

