Bourns4816P-T01-103LFResistor Networks and Arrays
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 8 | |
| 10K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.16 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
This 4816P-T01-103LF resistor array by Bourns packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4816P-T01-103LF part has a gull wing termination style. This device is made with thick film technology. This product's terminal pitch is 1.27 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

