Bourns4816P-2-471Resistor Networks and Arrays
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 15 | |
| 470 | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
If you're looking to conserve space in your circuit design, then this 4816P-2-471 resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. This product's 15 resistors have a value of 470 Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 2%. The 4816P-2-471 part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This product's terminal pitch is 1.27 mm. This device is made with thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

