Bourns4816P-2-332LFResistor Networks and Arrays

Res Thick Film NET 3.3K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200

Create more space in your circuit design by using this 4816P-2-332LF resistor array developed by Bourns that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 15 resistors have a value of 3.3K Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. It has 16 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The 4816P-2-332LF part has a gull wing termination style. This device utilizes thick film technology. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

138 parts: Ships in 2 days

    Total$0.61Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      138
      Country Of origin:
      Costa Rica
         
      • Price: $0.6053
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 138 parts
      • Price: $0.6053

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.