Bourns4816P-1-330LFResistor Networks and Arrays

Res Thick Film NET 33 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200

This 4816P-1-330LF resistor array by Bourns packs multiple resistors into one IC chip. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. This product's 8 resistors have a value of 33 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 16 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This device utilizes thick film technology. The 4816P-1-330LF part has a gull wing termination style. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2,112 parts: Ships tomorrow

    Total$92.98Price for 122

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      122
      Maximum Of:
      2112
      Country Of origin:
      Costa Rica
         
      • Price: $0.7621
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 2,112 parts
      • Price: $0.7621

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.