Bourns4816P-1-101LFResistor Networks and Arrays

Res Thick Film NET 100 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD T/R Automotive AEC-Q200

Conserve space and power by adopting this 4816P-1-101LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 100 Ohm. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.16 W. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 1.27 mm. This device is made with thick film technology. The 4816P-1-101LF part has a gull wing termination style. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%.

Import TariffMay apply to this part

754 parts: Ships tomorrow

    Total$101.16Price for 159

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      159
      Maximum Of:
      754
      Country Of origin:
      Costa Rica
         
      • Price: $0.6362
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 754 parts
      • Price: $0.6362

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.