Murata Power Solutions48101SCInductor Surface Mount

Inductor Power Shielded Wirewound 100uH 20% 10KHz 20Q-Factor 1.6A 0.2Ohm DCR T/R

This power 48101SC surface mount inductor from Murata Power Solutions is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 100u H. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 7M(Typ) Hz. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 200m Ohm. This device is made with wirewound technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 600 Minimum 600
  • Manufacturer Lead Time:
    10 weeks
    • Price: $0.468
    1. 600+$0.468

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.