Molex480370001Connector USB
Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| PL | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 1500 | |
| Steel | |
| Nickel Over Copper | |
| -20 | |
| 85 | |
| Tray | |
| 2.3 | |
| 12.7 | |
| 20.02 | |
| 4.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

