| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Encapsulated |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 0.6 |
| Output Power (W) | 3 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 265 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 3% |
| Load Regulation | 5% |
| Maximum Input Current (A) | 0.15 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±5 |
| Efficiency (%) | 65(Typ) |
| Configurable | No |
| Power Indicator | No |
| Ripple and Noise | 200mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 80 |
| Product Weight (g) | 16 |
| Mounting | Through Hole |
| Package Height | 16 |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 4 |
| Pin Count | 4 |