SCHURTER4802.2330Connector Audio and Video
Conn 3.5MM Audio Jack F 3 POS 3.3mm Solder RA Thru-Hole 6 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 3.5MM Audio Jack | |
| F | |
| 3 | |
| 6 | |
| 3.3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 1 | |
| 12VDC|12VAC | |
| 10000 | |
| -20 | |
| 70 | |
| Box | |
| 10.7 | |
| 18.8 | |
| 9.4 | |
| Through Hole | |
| Gold |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

