TE Connectivity480053-3Connector Discrete Wire Housing
Conn Housing PL 1 POS Crimp ST Cable Mount Natural Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 1 | |
| 1 | |
| Crimp | |
| Straight | |
| 250VDC|250VAC | |
| -40 | |
| 125 | |
| 10 | |
| Carton | |
| 13.43 | |
| 10.41 | |
| 32.51 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

