Grayhill47ADP1J1M6QTSwitch Rocker

Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC

This 47ADP1J1M6QT rocker switch from Grayhill will turn your project on and off when pressed. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 47ADP1J1M6QT rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 29.03(Norm) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $7.427
    1. 1+$7.427
    2. 500+$7.223
    3. 1000+$7.090

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.