| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IoT | |
| Omni-Directional | |
| Linear | |
| 2400 | |
| 2483.5 | |
| 3.3dBi(Max) | |
| 50 | |
| 2000 | |
| -35 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 3 |
| Package Length | 3 |
| Supplier Package | SMD |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

