| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Type N | |
| PL | |
| Solder | |
| Straight | |
| M | |
| Gold | |
| 50 | |
| Threaded | |
| Standard | |
| 20.07 | |
| 34.04 | |
| Cable Mount |
Do you have coaxial cables? This type n 4787 RF connector manufactured from Pomona is a must for you, it offers low transmission line impedance. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This product is 34.04 mm long with a diameter of 20.07 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
