Molex477450300Connector Rectangular
Conn Rectangular PIN 28 POS 2.5mm/4mm Solder RA Thru-Hole Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Rectangular | |
| PL | |
| 28 | |
| 3 | |
| Solder | |
| 2.5/4 | |
| Right Angle | |
| PIN | |
| (2.5/12/21)/Contact | |
| 14VDC | |
| -40 | |
| 105 | |
| 20 | |
| Carton | |
| 69.9 | |
| 46.2 | |
| Through Hole | |
| Tin Over Nickel | |
| Brass |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

