Molex47725-6010Connector Discrete Wire Housing
Conn Housing M 12Power POS 3.5mm Crimp ST Panel Mount Black Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 12Power | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 500VDC | |
| 100 | |
| -40 | |
| 125 | |
| Tray | |
| 46.94 | |
| 27.08 | |
| 39.31 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

