Molex47553-2001Connector Memory Card
Conn Mini SIM Card SKT 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mini SIM Card | |
| SKT | |
| 6 | |
| 1 | |
| 1.27 | |
| Solder | |
| Right Angle | |
| Gold Over Nickel | |
| 0.5/Contact | |
| 50VDC | |
| 100 | |
| 100 | |
| -40 | |
| 85 | |
| 2500 | |
| Tape and Reel | |
| 1.613 | |
| 26.5 | |
| 26.5 | |
| 1.8 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

