Murata Power Solutions474R7CInductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 10KHz 4.6A 0.0324Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 4.7u | |
| 10K | |
| 4.6 | |
| 4.6 | |
| 0.0324 | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 5 |
An ideal space-saving electronic component is this power 474R7C surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 4.6 A with a maximum resistance of 32.4m Ohm. It has an inductance of 4.7u H. This device utilizes wirewound technology. This product is 12.5 mm long, 5 mm tall and 12.5 mm deep. Its test frequency is 10K Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
