Congatec AG47400System on Modules - SOM
Mini COM Express SOM with Atom Processor 4GB RAM
| Compliant | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Atom | |
| E3845 | |
| Quad Core | |
| 1.91G | |
| 10 | |
| Intel VT-x/Intel 64/Intel HD Audio | |
| Mini COM Express | |
| No | |
| 2M | |
| AMI Aptio UEFI | |
| DDR3L | |
| 4G(Typ) | |
| 1333MHz | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I210 | |
| 1000Mbps | |
| CRT|LCD | |
| DVI|eDP|HDMI|LVDS|VGA | |
| 1920x1200@DVI|1920x1200@HDMI|1920x1200@LVDS|2560x1600@DP | |
| Android|Linux|Linux Yocto|MoonIsland / WindRiver IDP|Win 7|Win 7 Embedded Compact|Win 8|Win 8 Embedded|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise | |
| Linux|Linux Yocto | |
| Win 7|Win 7 Embedded Compact|Win 8|Win 8 Embedded|Win 10|Win 10 IoT Core|Win 10 IoT Enterprise | |
| No | |
| 0 | |
| 60 | |
| Commercial | |
| Type 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

