Congatec AG47300System on Modules - SOM
Compact COM Express SOM with Atom Processor 8GB RAM
| Compliant | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Atom | |
| E3845 | |
| Quad Core | |
| 1.91G | |
| 10 | |
| Intel Virtualization Technology/Intel 64 Technology/Intel HD Audio Technology | |
| Compact COM Express | |
| No | |
| 2M | |
| AMI UEFI | |
| 2 | |
| DDR3L | |
| SODIMM | |
| 8G | |
| 1333MHz | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 9 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I210 | |
| 1000Mbps | |
| CRT|LCD | |
| DP|HDMI|LVDS|VGA | |
| 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP | |
| Linux|Win 7|Win 8|Win 7 Embedded Compact|Win Embedded Standard | |
| Linux | |
| Win 7|Win 8|Win 7 Embedded Compact|Win Embedded Standard | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Type 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

