Molex47053-1000Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.386 | |
| 10.2 | |
| 5.84 | |
| 10 | |
| KK | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

