Molex470184002Connector SCSI
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 15Power/7Signal | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 15VDC | |
| 1000 | |
| 30 | |
| -35 | |
| 85 | |
| 500 | |
| Tape and Reel | |
| 1.979 | |
| 40.43 | |
| 12.87 | |
| 5.15 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

