| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | SATA |
| Gender | RCP |
| Number of Terminals | 22 |
| Number of Contacts | 15Power/7Signal |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 15VDC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -35 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tray |
| Product Weight (g) | 1.907 |
| Product Length (mm) | 40.43 |
| Product Depth (mm) | 12.87 |
| Product Height (mm) | 4.3 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Copper Alloy |
| Mounting | Surface Mount |