HUBER+SUHNER46 N-50-0-1/133 UEConnector RF
Conn Type N Adapter 0Hz to 11GHz 50Ohm T Style (3)F Gold Individual
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Type N Adapter | |
| (3)F | |
| Tee Style | |
| (3)F | |
| Gold | |
| 0 to 11G | |
| 50 | |
| Screw Lock | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Individual |
A low impedance means lower resistance levels for easier data transfer, this type n adapter 46 N-50-0-1/133 UE RF connector from Huber + Suhner AG will do just that while giving you protection. This connector's body is plated in brass. It has a tee style body orientation. It has an operating frequency of 0 to 11G Hz. This rf connector has an operating temperature of -65 to 165 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

