Molex469990100Connector Headers and PCB Receptacles
Conn Wire to Board HDR 5Power POS 4.2mm Solder RA Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.818 | |
| 22.2 | |
| 13.9 | |
| 3.6 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

