Molex46817-1002Connector Power
Conn Power F 2 POS 11mm Solder RA Thru-Hole 24 Terminal 2 Port EXTreme Guardian™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| F | |
| 2 | |
| 24 | |
| 2 | |
| Solder | |
| 11 | |
| Right Angle | |
| 80/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| 25 | |
| Tray | |
| 16.746 | |
| 34.45 | |
| 35.21 | |
| 27.3 | |
| EXTreme Guardian™ | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

