Murata Manufacturing46683CInductor Surface Mount

Inductor Power Shielded Bobbin Core 68uH 20% 10KHz 1.05A 0.36Ohm DCR T/R

This power 46683C surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 68u H. This device is made with bobbin core technology. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep. Its test frequency is 10K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.05 A with a maximum resistance of 360m Ohm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.