Reduced Price
Molex46622-0200Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry SMD Micro-Fit BMI T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 0.938 | |
| 13 | |
| 8.9 | |
| Micro-Fit BMI | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

