Molex46562-1093Connector Power
Conn Power RCP 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port EXTreme Ten60Power™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| (60/2.5)/Contact | |
| 250VDC|600VAC | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 8.935 | |
| EXTreme Ten60Power™ | |
| Through Hole | |
| Gold | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

