Molex46437-9202Connector Headers and PCB Receptacles
Conn Board to Board HDR 2Power POS 3mm/2.5mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 2Power | |
| 1 | |
| Press Fit | |
| 3/2.5 | |
| Right Angle | |
| 60/Contact | |
| 250VDC|600VAC | |
| 5000 | |
| 0.3 | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 6.206 | |
| 14 | |
| 25 | |
| 10 | |
| EXTreme Ten60Power | |
| 3.28 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

