Molex46437-1230Connector Power
Conn Power PL 20Signal POS 2mm Press Fit RA Thru-Hole 20 Terminal 1 Port EXTreme Ten60Power™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 20Signal | |
| 20 | |
| 1 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| (60/2.5)/Contact | |
| 250VDC|600VAC | |
| -40 | |
| 105 | |
| 200 | |
| Tray | |
| 6.064 | |
| 25.21 | |
| 29.25 | |
| 10 | |
| EXTreme Ten60Power™ | |
| Through Hole | |
| Gold | |
| Copper |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

