Molex464371210Connector Power
Conn Power PL 1Power POS Press Fit RA Thru-Hole 10 Terminal 1 Port EXTreme Ten60Power™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 1Power | |
| 10 | |
| 1 | |
| Press Fit | |
| Right Angle | |
| (60/2.5)/Contact | |
| 600VAC|250VDC | |
| -40 | |
| 105 | |
| 200 | |
| Black | |
| Tray | |
| 3.152 | |
| 8.5 | |
| 31.51 | |
| 10 | |
| EXTreme Ten60Power™ | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

