Murata Power Solutions46223CInductor Surface Mount

Inductor Power Shielded Bobbin Core 22uH 20% 10KHz 1.8A 0.12Ohm DCR T/R

An ideal space-saving electronic component is this power 46223C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with bobbin core technology. Its test frequency is 10K Hz. It has an inductance of 22u H. This product is 7.5 mm long, 4.55 mm tall and 7.5 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 120m Ohm.

Import TariffMay apply to this part

273 parts: Ships tomorrow

    Total$98.43Price for 206

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      206
      Maximum Of:
      273
      Country Of origin:
      China
         
      • Price: $0.4778
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 273 parts
      • Price: $0.4778

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.